Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLC1D32KUECopy
Newark Part No.33AC6194
Product RangeTeSys Deca Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $327.020 |
| 5+ | $320.480 |
| 10+ | $313.940 |
| 25+ | $307.400 |
| 50+ | $300.860 |
| 100+ | $294.320 |
| 10000+ | $287.780 |
Price for:Each
Minimum: 1
Multiple: 1
$327.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLC1D32KUECopy
Newark Part No.33AC6194
Product RangeTeSys Deca Series
Technical Datasheet
Load Current Inductive32A
Relay MountingDIN Rail, Panel
Operating Voltage690VAC
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC318.5kW
Switching Current AC150A
Coil Voltage VAC Nom250V
Coil Voltage VDC Nom250V
Switching Power AC15hp
Load Current Resistive50A
Switching Current AC332A
Product RangeTeSys Deca Series
SVHCNo SVHC (07-Jul-2017)
Product Overview
The LC1D32KUE from Schneider Electric is a TeSys D Green three pole contactor. It is approved by EN/IEC 60947-4-1, UL 60947-4-1, CSA C22.2 No 60947-4-1, EN/IEC 60947-5-1 standards. TeSys D contactors are designed for perfect integration in control systems. The contactor is used for motor control and resistive load applications.
- Utilisation category AC-1 and AC-3, AC/DC electronic coil, 3 NO pole contact composition
- Rated operational voltage of 690VAC at 25Hz to 400Hz for power circuit
- Operational current of 32A at 440VAC AC-3 for power circuit, 50A at 440VAC AC-1 for power circuit
- Motor power of 15KW at 380VAC to 400VAC 50/60Hz
- Control circuit voltage of 100VAC/DC to 250VAC/DC at 50/60Hz
- Auxiliary contact composition is 1 NO + 1 NC
- Rated impulse withstand voltage is 6KV conforming to IEC 60947
- Rated breaking capacity is 550A at 440V for power circuit conforming to IEC 60947
- Power dissipation per pole is 2W (AC-3), 5W (AC-1)
- Available with protective cover, dimension is 85mm height x 45mm width x 92mm depth
Applications
Automation & Process Control, Industrial, Motor Drive & Control
Technical Specifications
Load Current Inductive
32A
Operating Voltage
690VAC
No. of Poles
3 Pole
Switching Current AC1
50A
Coil Voltage VDC Nom
250V
Load Current Resistive
50A
Product Range
TeSys Deca Series
Relay Mounting
DIN Rail, Panel
Contact Configuration
3PST-NO
Switching Power AC3
18.5kW
Coil Voltage VAC Nom
250V
Switching Power AC1
5hp
Switching Current AC3
32A
SVHC
No SVHC (07-Jul-2017)
Alternatives for LC1D32KUE
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
