Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLC1D32BLCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.67AH2735
Product RangeTeSys Deca Series
Your Part Number
9 In Stock
12 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $357.100 |
| 5+ | $342.080 |
| 10+ | $328.090 |
Price for:Each
Minimum: 1
Multiple: 1
$357.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLC1D32BLCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.67AH2735
Product RangeTeSys Deca Series
Technical Datasheet
Load Current Inductive32A
Relay MountingDIN Rail
Operating Voltage24V
Contact ConfigurationDPDT
No. of Poles3 Pole
Switching Power AC315kW
Switching Current AC150A
Coil Voltage VAC Nom-
Coil Voltage VDC Nom24V
Switching Power AC15hp
Load Current Resistive50A
Switching Current AC332A
Product RangeTeSys Deca Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Load Current Inductive
32A
Operating Voltage
24V
No. of Poles
3 Pole
Switching Current AC1
50A
Coil Voltage VDC Nom
24V
Load Current Resistive
50A
Product Range
TeSys Deca Series
Relay Mounting
DIN Rail
Contact Configuration
DPDT
Switching Power AC3
15kW
Coil Voltage VAC Nom
-
Switching Power AC1
5hp
Switching Current AC3
32A
SVHC
No SVHC (15-Jan-2018)
Alternatives for LC1D32BL
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
