Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLC1D326BDCopy
Newark Part No.84C8854
Product RangeTeSys Deca Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $203.160 |
Price for:Each
Minimum: 1
Multiple: 1
$203.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLC1D326BDCopy
Newark Part No.84C8854
Product RangeTeSys Deca Series
Technical Datasheet
Load Current Inductive32A
Relay MountingDIN Rail
Operating Voltage600VAC
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC330hp
Switching Current AC150A
Coil Voltage VAC Nom-
Coil Voltage VDC Nom24V
Switching Power AC15hp
Load Current Resistive50A
Switching Current AC332A
Product RangeTeSys Deca Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The LC1D326BD is a TeSys™ D-Line Non-Reversing Contactor with 3PST-NO contacts and ring tongue terminals. This DIN-rail mount contactor features high reliability and built-in bi-directional peak limiting diode suppressor coil technology. Utilizes a low consumption DC coil with built-in transient suppression for operation with a low-level DC signal from a computer or PLC without need for an interposing relay.
- Safety cover
- 2W Power dissipation
- -20 to 60°C Ambient air temperature range
- IP2X Protection rating
- UL94V-1 Flammability rating
Applications
Industrial, Motor Drive & Control, Computers & Computer Peripherals
Technical Specifications
Load Current Inductive
32A
Operating Voltage
600VAC
No. of Poles
3 Pole
Switching Current AC1
50A
Coil Voltage VDC Nom
24V
Load Current Resistive
50A
Product Range
TeSys Deca Series
Relay Mounting
DIN Rail
Contact Configuration
3PST-NO
Switching Power AC3
30hp
Coil Voltage VAC Nom
-
Switching Power AC1
5hp
Switching Current AC3
32A
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
