Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLC1D25U7Copy
Newark Part No.31C9349
Product RangeTeSys Deca Series
Your Part Number
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $226.140 |
| 5+ | $221.050 |
| 10+ | $215.970 |
| 25+ | $210.880 |
| 50+ | $186.350 |
| 100+ | $172.180 |
| 10000+ | $164.170 |
Price for:Each
Minimum: 1
Multiple: 1
$226.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLC1D25U7Copy
Newark Part No.31C9349
Product RangeTeSys Deca Series
Technical Datasheet
Load Current Inductive25A
Relay MountingDIN Rail
Operating Voltage600VAC
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC320hp
Switching Current AC140A
Coil Voltage VAC Nom240V
Coil Voltage VDC Nom-
Switching Power AC13hp
Load Current Resistive40A
Switching Current AC325A
Product RangeTeSys Deca Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Load Current Inductive
25A
Operating Voltage
600VAC
No. of Poles
3 Pole
Switching Current AC1
40A
Coil Voltage VDC Nom
-
Load Current Resistive
40A
Product Range
TeSys Deca Series
Relay Mounting
DIN Rail
Contact Configuration
3PST-NO
Switching Power AC3
20hp
Coil Voltage VAC Nom
240V
Switching Power AC1
3hp
Switching Current AC3
25A
SVHC
No SVHC (15-Jan-2018)
Alternatives for LC1D25U7
3 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
