Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLC1D258BDCopy
Newark Part No.24K0721
Product RangeTeSys Deca Series
Your Part Number
38 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $430.190 |
| 5+ | $425.260 |
| 10+ | $420.330 |
| 25+ | $415.400 |
| 50+ | $410.470 |
Price for:Each
Minimum: 1
Multiple: 1
$430.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLC1D258BDCopy
Newark Part No.24K0721
Product RangeTeSys Deca Series
Technical Datasheet
Load Current Inductive-
Relay MountingDIN Rail
Operating Voltage690VAC
Contact ConfigurationDPST-NO, DPST-NC
No. of Poles4 Pole
Switching Power AC3-
Switching Current AC140A
Coil Voltage VAC Nom-
Coil Voltage VDC Nom24V
Switching Power AC1-
Load Current Resistive40A
Switching Current AC3-
Product RangeTeSys Deca Series
SVHCTo Be Advised
Product Overview
LC1D258BD is a TeSys D, AC-1, contactor. It provides a 24V DC coil with a transient suppressor module, 1NO+1NC built-in auxiliary contacts (NC mirror certified), and connection by screw clamp terminals. For operating rates until 3600 cycles/hour and environments until 60°C, it procures high reliability and durability.
- 2 NO + 2 NC power pole contact composition
- Power circuit <= 690V AC, 25 to 400Hz, <= 300V DC [Ue] rated operational voltage
- 40A at 60°C <= 440V AC AC-1 power circuit [Ie] rated operational current
- 24V DC [Uc] control circuit voltage
- 6KV IEC 60947 [Uimp] rated impulse withstand voltage
- CSA C22.2 No 14, EN 60947-4-1, EN 60947-5-1, IEC 60947-4-1, IEC 60947-5-1, UL 508 standards
- BV, GL, LROS (Lloyds register of shipping), CCC, DNV, CSA, RINA, GOST, UL certifications
- Greater than 10Mohm signaling circuit insulation resistance
- 3.58inch height, 1.77inch maximum width, 4.21inch depth
- Ambient air temperature for operation range from -40 to 60°C
Technical Specifications
Load Current Inductive
-
Operating Voltage
690VAC
No. of Poles
4 Pole
Switching Current AC1
40A
Coil Voltage VDC Nom
24V
Load Current Resistive
40A
Product Range
TeSys Deca Series
Relay Mounting
DIN Rail
Contact Configuration
DPST-NO, DPST-NC
Switching Power AC3
-
Coil Voltage VAC Nom
-
Switching Power AC1
-
Switching Current AC3
-
SVHC
To Be Advised
Technical Docs (2)
Alternatives for LC1D258BD
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
