Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLC1D115FE7Copy
Newark Part No.64M2662
Product RangeTeSys Deca Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $729.210 |
| 2+ | $695.540 |
| 5+ | $664.170 |
Price for:Each
Minimum: 1
Multiple: 1
$729.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLC1D115FE7Copy
Newark Part No.64M2662
Product RangeTeSys Deca Series
Technical Datasheet
Load Current Inductive115A
Relay MountingDIN Rail, Panel
Operating Voltage1kV
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC380kW
Switching Current AC1200A
Coil Voltage VAC Nom115V
Coil Voltage VDC Nom-
Switching Power AC1-
Load Current Resistive200A
Switching Current AC3115A
Product RangeTeSys Deca Series
SVHCTo Be Advised
Technical Specifications
Load Current Inductive
115A
Operating Voltage
1kV
No. of Poles
3 Pole
Switching Current AC1
200A
Coil Voltage VDC Nom
-
Load Current Resistive
200A
Product Range
TeSys Deca Series
Relay Mounting
DIN Rail, Panel
Contact Configuration
3PST-NO
Switching Power AC3
80kW
Coil Voltage VAC Nom
115V
Switching Power AC1
-
Switching Current AC3
115A
SVHC
To Be Advised
Alternatives for LC1D115FE7
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
