Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLC1D115BDCopy
Newark Part No.89H5009
Product RangeTeSys Deca Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $729.210 |
| 2+ | $695.540 |
| 5+ | $664.170 |
Price for:Each
Minimum: 1
Multiple: 1
$729.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLC1D115BDCopy
Newark Part No.89H5009
Product RangeTeSys Deca Series
Technical Datasheet
Load Current Inductive115A
Relay MountingDIN Rail, Panel
Operating Voltage600VAC
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC3100hp
Switching Current AC1200A
Coil Voltage VAC Nom-
Coil Voltage VDC Nom24V
Switching Power AC1-
Load Current Resistive200A
Switching Current AC3115A
Product RangeTeSys Deca Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The LC1D115BD is a 3-pole Contactor with protective cover suitable for motor control resistive loads. It offers without built-in suppressor module coil technology.
- 25ms Time constant
- 8M Cycles mechanical durability
- <gt/>10MΩ Insulation resistance for control circuit
- UL94V-1 Flammability rating
- -5 to 60°C Operating temperature range
Applications
Industrial, Motor Drive & Control
Technical Specifications
Load Current Inductive
115A
Operating Voltage
600VAC
No. of Poles
3 Pole
Switching Current AC1
200A
Coil Voltage VDC Nom
24V
Load Current Resistive
200A
Product Range
TeSys Deca Series
Relay Mounting
DIN Rail, Panel
Contact Configuration
3PST-NO
Switching Power AC3
100hp
Coil Voltage VAC Nom
-
Switching Power AC1
-
Switching Current AC3
115A
SVHC
No SVHC (15-Jan-2018)
Alternatives for LC1D115BD
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
