Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLC1D09BNECopy
Newark Part No.33AC6180
Product RangeTeSys Deca Series
Your Part Number
5 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $124.100 |
| 5+ | $115.350 |
| 10+ | $107.310 |
| 25+ | $106.210 |
| 50+ | $105.120 |
| 100+ | $104.020 |
| 250+ | $102.920 |
Price for:Each
Minimum: 1
Multiple: 1
$124.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLC1D09BNECopy
Newark Part No.33AC6180
Product RangeTeSys Deca Series
Technical Datasheet
Load Current Inductive9A
Relay MountingDIN Rail, Panel
Operating Voltage690VAC
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC35.5kW
Switching Current AC125A
Coil Voltage VAC Nom60V
Coil Voltage VDC Nom60V
Switching Power AC11hp
Load Current Resistive25A
Switching Current AC39A
Product RangeTeSys Deca Series
SVHCNo SVHC (07-Jul-2017)
Product Overview
The LC1D09BNE from Schneider Electric is a TeSys D Green three pole contactor. It is approved by EN/IEC 60947-4-1, UL 60947-4-1, CSA C22.2 No 60947-4-1, EN/IEC 60947-5-1 standards. TeSys D contactors are designed for perfect integration in control systems. The contactor is used for motor control and resistive load applications.
- Utilisation category AC-1 and AC-3, AC/DC electronic coil, 3 NO pole contact composition
- Rated operational voltage of 690VAC at 25Hz to 400Hz for power circuit
- Operational current of 25A at 440VAC AC-1 for power circuit, 9A at 440VAC AC-3 for power circuit
- Motor power of 4KW at 380VAC to 400VAC, 50Hz/60Hz
- Control circuit voltage of 24VAC/DC to 60VAC/DC at 50/60Hz
- Auxiliary contact composition is 1 NO + 1 NC
- Rated impulse withstand voltage is 6KV conforming to IEC 60947
- Rated breaking capacity is 250A at 440V for power circuit conforming to IEC 60947
- Power dissipation per pole is 0.2W (AC-3), 1.56W (AC-1)
- Available with protective cover, dimension is 77mm height x 45mm width x 86mm depth
Applications
Automation & Process Control, Industrial, Motor Drive & Control
Technical Specifications
Load Current Inductive
9A
Operating Voltage
690VAC
No. of Poles
3 Pole
Switching Current AC1
25A
Coil Voltage VDC Nom
60V
Load Current Resistive
25A
Product Range
TeSys Deca Series
Relay Mounting
DIN Rail, Panel
Contact Configuration
3PST-NO
Switching Power AC3
5.5kW
Coil Voltage VAC Nom
60V
Switching Power AC1
1hp
Switching Current AC3
9A
SVHC
No SVHC (07-Jul-2017)
Alternatives for LC1D09BNE
4 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
