Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLADS2Copy
Newark Part No.79C9285
Product RangeTeSys Deca Contactor Accessory
Your Part Number
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $154.380 |
| 5+ | $144.630 |
| 10+ | $127.570 |
Price for:Each
Minimum: 1
Multiple: 1
$154.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLADS2Copy
Newark Part No.79C9285
Product RangeTeSys Deca Contactor Accessory
Technical Datasheet
Auxiliary Contact Configuration1NO-1NC
Auxiliary Contact MountingFront Mount
Auxiliary Contact TerminalsScrew Clamp
Product RangeTeSys Deca Contactor Accessory
SVHCNo SVHC (15-Jan-2018)
Product Overview
The LADS2 is a 2-pole time delay Auxiliary Contact Block with ON delay. 1 to 30 seconds delay, 1NO-1NC contact configuration. Front mounting, 1.5ms on energisation (no overlap between NC and NO contact) and 1.5ms on de-energisation (no overlap between NC and NO contact).
- -5°C to 60°C Operating temperature range
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
For Use With
Schneider TeSys D CAD/D LC1D & TeSys F LC1F/F CR1F Series Contactors
Auxiliary Contact Mounting
Front Mount
Product Range
TeSys Deca Contactor Accessory
Auxiliary Contact Configuration
1NO-1NC
Auxiliary Contact Terminals
Screw Clamp
SVHC
No SVHC (15-Jan-2018)
Alternatives for LADS2
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
