Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoKCF1PZCopy
Newark Part No.15B9394
Product RangeTeSys Series
Your Part Number
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $101.910 |
| 5+ | $89.170 |
| 10+ | $73.880 |
| 25+ | $66.240 |
| 50+ | $61.140 |
| 100+ | $57.070 |
| 250+ | $54.010 |
Price for:Each
Minimum: 1
Multiple: 1
$101.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoKCF1PZCopy
Newark Part No.15B9394
Product RangeTeSys Series
Technical Datasheet
For Use WithSchneider Mini-Vario and Vario Switches
IP / NEMA Rating-
Product RangeTeSys Series
SVHCNo SVHC (07-Jul-2017)
Product Overview
The KCF1PZ is a red Rotary Front Handle with yellow front plate. This switch operator is compatible with the V02 to V2, VN12 and VN20 products. It features up to 3 padlocks with shank diameter of 4 to 8mm. It can be fixed by 4 screws. This handle can be suitable for TeSys Mini-VARIO and TeSys VARIO range products.
- IP65 Protection rating
Applications
Motor Drive & Control, Commercial
Technical Specifications
For Use With
Schneider Mini-Vario and Vario Switches
Product Range
TeSys Series
IP / NEMA Rating
-
SVHC
No SVHC (07-Jul-2017)
Alternatives for KCF1PZ
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
