Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoIMT36183
Newark Part No.47Y8399
Product RangeThorsman TET Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 50+ | $7.480 |
| 100+ | $7.140 |
| 250+ | $6.990 |
Price for:Each
Minimum: 50
Multiple: 50
$374.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoIMT36183
Newark Part No.47Y8399
Product RangeThorsman TET Series
Technical Datasheet
Grommet TypeClosed / Holeplug
Cable Diameter Min14mm
Cable Diameter Max20mm
Grommet MaterialEPDM Rubber (Ethylene Propylene Diene Monomer Rubber)
Mounting Hole Dia32.4mm
Panel Thickness Max-
Grommet ColourGrey
Product RangeThorsman TET Series
SVHCTo Be Advised
Technical Specifications
Grommet Type
Closed / Holeplug
Cable Diameter Max
20mm
Mounting Hole Dia
32.4mm
Grommet Colour
Grey
SVHC
To Be Advised
Cable Diameter Min
14mm
Grommet Material
EPDM Rubber (Ethylene Propylene Diene Monomer Rubber)
Panel Thickness Max
-
Product Range
Thorsman TET Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability