Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoHMIZSD1GS
Newark Part No.44Y8843
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $138.230 |
| 5+ | $129.850 |
| 10+ | $115.190 |
| 25+ | $105.420 |
| 50+ | $100.530 |
| 100+ | $95.640 |
Price for:Each
Minimum: 1
Multiple: 1
$138.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoHMIZSD1GS
Newark Part No.44Y8843
Technical Datasheet
Flash Memory Card TypeSD Card
Memory Capacity1GB
Product Range-
Supply Voltage Nom-
Operating Temperature Min-
Operating Temperature Max-
SVHCTo Be Advised
Technical Specifications
Flash Memory Card Type
SD Card
Product Range
-
Operating Temperature Min
-
SVHC
To Be Advised
Memory Capacity
1GB
Supply Voltage Nom
-
Operating Temperature Max
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate