Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoHMISTU855SCopy
Newark Part No.41T3197
Product RangeMAGELIS STU Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,298.860 |
| 3+ | $1,223.350 |
| 5+ | $1,117.630 |
| 10+ | $1,079.870 |
| 25+ | $1,004.350 |
Price for:Each
Minimum: 1
Multiple: 1
$1,298.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoHMISTU855SCopy
Newark Part No.41T3197
Product RangeMAGELIS STU Series
Technical Datasheet
Meter Display TypeTFT LCD Color
Display Size88.4mm x 117.7mm
Display Resolution320 x 240 Pixels
Screen Size5.7"
Supply Voltage Min20.4VDC
Supply Voltage Max28.8VDC
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeMAGELIS STU Series
SVHCTo Be Advised
Product Overview
The HMISTU855S is a 5.7-inch QVGA resolution analog Touch Panel Screen delivers innovative technology once again with its Ø22mm standard push-button style mounting system, which eliminates the need to make an enclosure cut-out. The 5.7-inch QVGA 65K color TFT screen is the latest addition to the Schneider Electric small panel HMI offer and provides crystal-clear readability. Configured by the same Vijeo™ Designer HMI software as the rest of the Magelis™ HMI family giving you the full features of this high end software even on these smaller products.
- Easy to program and maintain - Removable power connector
- Enhanced communication
- 16MB Flash/64kB backup FRAM (USB may be used for additional storage) memory
Applications
Automation & Process Control
Technical Specifications
Meter Display Type
TFT LCD Color
Display Resolution
320 x 240 Pixels
Supply Voltage Min
20.4VDC
Operating Temperature Min
0°C
Product Range
MAGELIS STU Series
Display Size
88.4mm x 117.7mm
Screen Size
5.7"
Supply Voltage Max
28.8VDC
Operating Temperature Max
50°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
