Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoHMISTU855Copy
Newark Part No.18X0424
Product RangeMagelis STU Series
Your Part Number
5 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1,791.600 |
| 5+ | $1,567.650 |
| 10+ | $1,298.910 |
| 25+ | $1,164.540 |
| 50+ | $1,074.960 |
Price for:Each
Minimum: 1
Multiple: 1
$1,791.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoHMISTU855Copy
Newark Part No.18X0424
Product RangeMagelis STU Series
Technical Datasheet
Meter Display TypeQVGA TFT LCD Color
Display Size88.4mm x 117.7mm
Display Resolution320 x 240 Pixels
Screen Size5.7"
Supply Voltage Min20.4VDC
Supply Voltage Max28.8VDC
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeMagelis STU Series
SVHCTo Be Advised
Product Overview
- Ease of use and single configuration software
- Push-button style mounting system
- Embedded Ethernet
- Multi-protocol RS232 / 485 RJ45 ports
- Optimum visibility
- Certifications: C-Tick, CULus and UL class 1 Div2 T4A ou T5
- Standards: EN 61131-2, FCC Class A, IEC 61000-6-2, UL 1604 and UL 508
Technical Specifications
Meter Display Type
QVGA TFT LCD Color
Display Resolution
320 x 240 Pixels
Supply Voltage Min
20.4VDC
Operating Temperature Min
0°C
Product Range
Magelis STU Series
Display Size
88.4mm x 117.7mm
Screen Size
5.7"
Supply Voltage Max
28.8VDC
Operating Temperature Max
50°C
SVHC
To Be Advised
Alternatives for HMISTU855
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
