Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,570.690 |
| 3+ | $1,479.370 |
| 5+ | $1,351.530 |
| 10+ | $1,305.870 |
| 25+ | $1,214.550 |
Price for:Each
Minimum: 1
Multiple: 1
$1,570.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoHMISCU6B5
Newark Part No.24X0062
Technical Datasheet
Meter Display TypeTFT LCD Color
Display Size-
Display Resolution-
Screen Size3.5"
Supply Voltage Min24V
Supply Voltage Max28.8V
Operating Temperature Min-
Operating Temperature Max-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Meter Display Type
TFT LCD Color
Display Resolution
-
Supply Voltage Min
24V
Operating Temperature Min
-
Product Range
-
Display Size
-
Screen Size
3.5"
Supply Voltage Max
28.8V
Operating Temperature Max
-
SVHC
No SVHC (15-Jan-2018)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability