
| Quantity | Price |
|---|---|
| 1+ | $1,361.210 |
| 3+ | $1,282.070 |
| 5+ | $1,171.280 |
| 10+ | $1,131.710 |
| 25+ | $1,052.570 |
Product Information
Product Overview
The HMISCU6A5 is a small HMI Controller integrates full HMI functionality combined with PLC and on-board I/O. The Magelis SCU range includes 3.5-inch (65K colors) color TFT LCD screen display to deliver superior quality visualization. The Magelis SCU HMI consists of modular STU screen and mechanical mounting system with Ø22mm hole rear module with combination of PLC controller I/O (input/output) and processor as well as full suite of communication ports less wire is needed and the cost of Magelis SCU HMI is less than the usual equipment for simple machines consisting of a PLC + a display. The LED backlight allows dimming and energy efficient. The integrated design of the Magelis SCU HMI delivers maximum functionality while keeping installation easy. Especially suitable for small machines and simple process control, its state-of-the-art display provides a crystal-clear readability.
- State-of-the-art display
- Rich communication capabilities
- Single software suite with SoMachine software
- Easy machine maintenance and upgrade
- 128MB Flash EPROM memory capacity
- Built-in real-time clock
Applications
Automation & Process Control
Technical Specifications
TFT LCD Color
-
24V
-
-
-
3.5"
28.8V
-
No SVHC (15-Jan-2018)
Associated Products
6 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
