Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoHMIPELCZLSPMZZ
Newark Part No.24AJ6121
Product RangeEcoStruxure Series
Your Part Number
No Longer Available
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoHMIPELCZLSPMZZ
Newark Part No.24AJ6121
Product RangeEcoStruxure Series
Technical Datasheet
No. of Inputs-
Current Rating-
No. of Outputs-
Kit ContentsPrinted Licenses, User Documentation
Supply Voltage Max-
Product RangeEcoStruxure Series
SVHCTo Be Advised
Technical Specifications
No. of Inputs
-
No. of Outputs
-
Supply Voltage Max
-
SVHC
To Be Advised
Current Rating
-
Kit Contents
Printed Licenses, User Documentation
Product Range
EcoStruxure Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate