Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoHMIGTO5315
Newark Part No.29Y2825
Product RangeHarmony GTO Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6,986.580 |
| 3+ | $6,732.530 |
| 5+ | $6,055.040 |
| 10+ | $5,928.010 |
| 25+ | $5,589.270 |
Price for:Each
Minimum: 1
Multiple: 1
$6,986.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoHMIGTO5315
Newark Part No.29Y2825
Product RangeHarmony GTO Series
Technical Datasheet
Meter Display TypeVGA TFT LCD Color
Display Size316.5mm x 258.5mm
Display Resolution640 x 480 Pixels
Screen Size10.4"
Supply Voltage Min19.2V
Supply Voltage Max28.8V
Operating Temperature Min0°C
Operating Temperature Max55°C
Product RangeHarmony GTO Series
SVHCTo Be Advised
Technical Specifications
Meter Display Type
VGA TFT LCD Color
Display Resolution
640 x 480 Pixels
Supply Voltage Min
19.2V
Operating Temperature Min
0°C
Product Range
Harmony GTO Series
Display Size
316.5mm x 258.5mm
Screen Size
10.4"
Supply Voltage Max
28.8V
Operating Temperature Max
55°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate