Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoHMIDT643Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.81Y2434
Product RangeHMIDT 64 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8,814.350 |
| 5+ | $7,712.560 |
| 10+ | $6,390.400 |
| 25+ | $5,729.330 |
| 50+ | $5,288.610 |
Price for:Each
Minimum: 1
Multiple: 1
$8,814.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoHMIDT643Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.81Y2434
Product RangeHMIDT 64 Series
Technical Datasheet
Meter Display TypeXGA TFT LCD Color
Display Size315mm x 241mm
Display Resolution1024 x 768 Pixels
Screen Size12.1"
Supply Voltage Min12VDC
Supply Voltage Max24VDC
Operating Temperature Min0°C
Operating Temperature Max60°C
Product RangeHMIDT 64 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Meter Display Type
XGA TFT LCD Color
Display Resolution
1024 x 768 Pixels
Supply Voltage Min
12VDC
Operating Temperature Min
0°C
Product Range
HMIDT 64 Series
Display Size
315mm x 241mm
Screen Size
12.1"
Supply Voltage Max
24VDC
Operating Temperature Max
60°C
SVHC
No SVHC (15-Jan-2018)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
