Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3,682.410 |
| 3+ | $3,548.500 |
| 5+ | $3,191.420 |
| 10+ | $3,124.470 |
| 25+ | $2,945.930 |
Price for:Each
Minimum: 1
Multiple: 1
$3,682.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoHMIDT542
Newark Part No.44Y8827
Technical Datasheet
Meter Display TypeTFT LCD Color
Display Size10.4"
Display Resolution800 x 600 Pixels
Screen Size10.4"
Supply Voltage Min12VDC
Supply Voltage Max24VDC
Operating Temperature Min0°C
Operating Temperature Max60°C
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Meter Display Type
TFT LCD Color
Display Resolution
800 x 600 Pixels
Supply Voltage Min
12VDC
Operating Temperature Min
0°C
Product Range
-
Display Size
10.4"
Screen Size
10.4"
Supply Voltage Max
24VDC
Operating Temperature Max
60°C
SVHC
No SVHC (15-Jan-2018)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
