Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoHMIDID73DTD1
Newark Part No.55Y7953
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoHMIDID73DTD1
Newark Part No.55Y7953
Technical Datasheet
Meter Display TypeTFT LCD Touch Screen
Display Size228.1mm x 304.1mm
Display Resolution1024 x 768 Pixels
Screen Size15"
Supply Voltage Min10.8VDC
Supply Voltage Max28.8VDC
Operating Temperature Min0°C
Operating Temperature Max60°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Meter Display Type
TFT LCD Touch Screen
Display Resolution
1024 x 768 Pixels
Supply Voltage Min
10.8VDC
Operating Temperature Min
0°C
Product Range
-
Display Size
228.1mm x 304.1mm
Screen Size
15"
Supply Voltage Max
28.8VDC
Operating Temperature Max
60°C
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate