Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoHFNF240IESE020
Newark Part No.61AK0800
Product RangeSurgelogic ICSE Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $574.530 |
| 3+ | $553.640 |
| 5+ | $497.930 |
| 10+ | $487.480 |
| 25+ | $459.630 |
Price for:Each
Minimum: 1
Multiple: 1
$574.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoHFNF240IESE020
Newark Part No.61AK0800
Product RangeSurgelogic ICSE Series
Technical Datasheet
Suppressor TypeSurge Protector
No. of Poles1 Pole
SPD TypeType 2
Peak Surge Current3kA
Continuing Operating Voltage Max320V
Suppressor MountingDIN Rail
Product RangeSurgelogic ICSE Series
Plug Type-
SVHCTo Be Advised
Product Overview
- Surge protection device
- Service voltage is 240V, MCOV is 320V, nominal discharge current is 3kA
- Rated current is 20A, DIN rail flange device mounting
- Surgelogic, IESE
- Active tracking filter
- Height is 4.79inch, width is 2.56inch, depth is 3.66inch
Technical Specifications
Suppressor Type
Surge Protector
SPD Type
Type 2
Continuing Operating Voltage Max
320V
Product Range
Surgelogic ICSE Series
SVHC
To Be Advised
No. of Poles
1 Pole
Peak Surge Current
3kA
Suppressor Mounting
DIN Rail
Plug Type
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate