Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoHFNF120IESE020Copy
Manufacturer Standard Lead Time1 weeks
Newark Part No.51AK2697
Product RangeSurgelogic ICSE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
| Quantity | Price |
|---|---|
| 1+ | $873.710 |
| 5+ | $735.700 |
| 10+ | $720.990 |
| 25+ | $706.270 |
| 50+ | $691.560 |
Price for:Each
Minimum: 1
Multiple: 1
$873.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoHFNF120IESE020Copy
Manufacturer Standard Lead Time1 weeks
Newark Part No.51AK2697
Product RangeSurgelogic ICSE Series
Technical Datasheet
Suppressor TypeSurge Protector
No. of Poles-
SPD Type-
Peak Surge Current3kA
Continuing Operating Voltage Max150V
Suppressor MountingDIN Rail
Product RangeSurgelogic ICSE Series
Plug Type-
SVHCTo Be Advised
Product Overview
- Surge protection device for surgelogic, type IESE and active tracking filter
- Service voltage is 120V, MCOV is 150V
- Nominal discharge current is 3kA
- Rated current is 20A, DIN rail flange device mounting
- Height 4.79inch, width is 2.56inch, depth is 3.66inch
Technical Specifications
Suppressor Type
Surge Protector
SPD Type
-
Continuing Operating Voltage Max
150V
Product Range
Surgelogic ICSE Series
SVHC
To Be Advised
No. of Poles
-
Peak Surge Current
3kA
Suppressor Mounting
DIN Rail
Plug Type
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
