Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoGVAED011Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.66AH6069
Product RangeTeSys Deca Series
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $31.930 |
| 5+ | $29.780 |
| 10+ | $28.510 |
| 25+ | $27.080 |
| 50+ | $25.290 |
| 100+ | $23.850 |
| 250+ | $21.700 |
| 5000+ | $21.270 |
Price for:Each
Minimum: 1
Multiple: 1
$31.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoGVAED011Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.66AH6069
Product RangeTeSys Deca Series
Technical Datasheet
Switch TerminalsScrew Clamp
No. of Poles2 Pole
Contact Current Max5mA
Contact Voltage AC Max240V
For Use WithSchneider TeSys GV3L & GV3P Series
Contact Voltage DC Max60V
Product RangeTeSys Deca Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Switch Terminals
Screw Clamp
Contact Current Max
5mA
For Use With
Schneider TeSys GV3L & GV3P Series
Product Range
TeSys Deca Series
No. of Poles
2 Pole
Contact Voltage AC Max
240V
Contact Voltage DC Max
60V
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
