Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoGVAE1Copy
Manufacturer Standard Lead Time1 weeks
Newark Part No.79C7912
Product RangeTeSys Deca Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
| Quantity | Price |
|---|---|
| 1+ | $20.410 |
| 5+ | $20.400 |
| 10+ | $20.390 |
| 25+ | $18.700 |
| 50+ | $17.000 |
| 100+ | $16.660 |
| 250+ | $16.320 |
| 5000+ | $15.980 |
Price for:Each
Minimum: 1
Multiple: 1
$20.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoGVAE1Copy
Manufacturer Standard Lead Time1 weeks
Newark Part No.79C7912
Product RangeTeSys Deca Series
Technical Datasheet
Switch TerminalsScrew Clamp
No. of Poles1 Pole
Contact Current Max500mA
Contact Voltage AC Max240V
Contact Voltage DC Max60V
Product RangeTeSys Deca Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The GVAE1 is an Auxiliary Contact Block with screw clamp terminals and 1NO/NC pole contact composition. This contact block is suitable for use with the TeSys range products and compatible with the GV2L, GV2LE, GV2ME, GV2P, GV2RT, GV3L and GV3P products.
- 5mA Minimum switching current
- ≤1.4Nm on screw clamp terminals Tightening torque
Applications
Industrial, Motor Drive & Control, Commercial
Technical Specifications
Switch Terminals
Screw Clamp
Contact Current Max
500mA
For Use With
GV2 & GV3P Manual Motor Starters, Controllers & Protectors
Product Range
TeSys Deca Series
No. of Poles
1 Pole
Contact Voltage AC Max
240V
Contact Voltage DC Max
60V
SVHC
No SVHC (15-Jan-2018)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
