Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoGV2MP02Copy
Newark Part No.15B8788
Product RangeTeSys GV2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $56.790 |
| 5+ | $53.110 |
| 10+ | $48.580 |
| 25+ | $45.470 |
| 50+ | $43.130 |
Price for:Each
Minimum: 1
Multiple: 1
$56.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoGV2MP02Copy
Newark Part No.15B8788
Product RangeTeSys GV2 Series
Technical Datasheet
Enclosure TypeControl
Enclosure MaterialPolycarbonate
External Height - Metric140mm
External Width - Metric106.5mm
External Depth - Metric83mm
IP RatingIP55
Body Color-
NEMA Rating-
External Height - Imperial5.51"
External Width - Imperial4.2"
External Depth - Imperial3.27"
Product RangeTeSys GV2 Series
SVHCTo Be Advised
Technical Specifications
Enclosure Type
Control
External Height - Metric
140mm
External Depth - Metric
83mm
Body Color
-
External Height - Imperial
5.51"
External Depth - Imperial
3.27"
SVHC
To Be Advised
Enclosure Material
Polycarbonate
External Width - Metric
106.5mm
IP Rating
IP55
NEMA Rating
-
External Width - Imperial
4.2"
Product Range
TeSys GV2 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
