Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | GV2ME20Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 67AH2675 |
| Product Range | TeSys Deca Series |
| Your Part Number | |
| Technical Datasheet |
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $264.070 |
| 5+ | $245.340 |
| 10+ | $227.290 |
| 25+ | $210.630 |
Price for:Each
Minimum: 1
Multiple: 1
$264.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | GV2ME20Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 67AH2675 |
| Product Range | TeSys Deca Series |
| Technical Datasheet | |
| Product Range | TeSys Deca Series |
| Current Rating | 18A |
| No. of Poles | 3 Pole |
| Voltage Rating VDC | - |
| Voltage Rating VAC | 690VAC |
| Circuit Breaker Mounting | DIN Rail |
| SVHC | No SVHC (15-Jan-2018) |
Alternatives for GV2ME20
1 Product Found
Technical Specifications
| Product Range | TeSys Deca Series |
|---|---|
| No. of Poles | 3 Pole |
| Voltage Rating VAC | 690VAC |
| SVHC | No SVHC (15-Jan-2018) |
| Current Rating | 18A |
|---|---|
| Voltage Rating VDC | - |
| Circuit Breaker Mounting | DIN Rail |
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
