Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoGV2ME05ACopy
Newark Part No.14AN3437
Product RangeTeSys Deca Series
Your Part Number
7 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $211.030 |
| 5+ | $199.470 |
| 10+ | $187.910 |
| 25+ | $179.410 |
| 50+ | $173.230 |
Price for:Each
Minimum: 1
Multiple: 1
$211.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoGV2ME05ACopy
Newark Part No.14AN3437
Product RangeTeSys Deca Series
Technical Datasheet
Product RangeTeSys Deca Series
Current Rating1A
No. of Poles3 Pole
Voltage Rating VDC-
Voltage Rating VAC690V
Circuit Breaker MountingDIN Rail, Panel
SVHCTo Be Advised
Technical Specifications
Product Range
TeSys Deca Series
No. of Poles
3 Pole
Voltage Rating VAC
690V
SVHC
To Be Advised
Current Rating
1A
Voltage Rating VDC
-
Circuit Breaker Mounting
DIN Rail, Panel
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
