Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoGV2MC01Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.92F5229
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $42.140 |
| 5+ | $42.130 |
| 10+ | $42.120 |
| 25+ | $42.110 |
| 50+ | $42.100 |
| 100+ | $42.090 |
| 250+ | $41.250 |
Price for:Each
Minimum: 1
Multiple: 1
$42.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoGV2MC01Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.92F5229
Technical Datasheet
Enclosure TypeControl
Enclosure MaterialGlass
External Height - Metric147.1mm
External Width - Metric93mm
External Depth - Metric84mm
IP RatingIP41
Body ColorGray
NEMA Rating-
External Height - Imperial5.8"
External Width - Imperial3.66"
External Depth - Imperial3.31"
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The GV2MC01 is a surface-mount Enclosure compatible with GV2ME manual motor starters.
- Left or right auxiliary mounting location
Applications
Industrial
Technical Specifications
Enclosure Type
Control
External Height - Metric
147.1mm
External Depth - Metric
84mm
Body Color
Gray
External Height - Imperial
5.8"
External Depth - Imperial
3.31"
SVHC
No SVHC (07-Jul-2017)
Enclosure Material
Glass
External Width - Metric
93mm
IP Rating
IP41
NEMA Rating
-
External Width - Imperial
3.66"
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
