Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoDZ5CA103Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.15B7216
Product RangeDZ5CA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 100+ | $0.781 |
| 250+ | $0.743 |
| 500+ | $0.729 |
| 1000+ | $0.705 |
Price for:Each
Minimum: 100
Multiple: 100
$78.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoDZ5CA103Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.15B7216
Product RangeDZ5CA Series
Technical Datasheet
Wire Ferrule TypeSingle Wire
Wire Size AWG Max8AWG
Conductor Area CSA10mm²
Pin Length18mm
Insulator ColourBrown
Product RangeDZ5CA Series
Overall Length28mm
Insulator MaterialPlastic
Terminal MaterialCopper
Terminal Plating-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Wire Ferrule Type
Single Wire
Conductor Area CSA
10mm²
Insulator Colour
Brown
Overall Length
28mm
Terminal Material
Copper
SVHC
No SVHC (07-Jul-2017)
Wire Size AWG Max
8AWG
Pin Length
18mm
Product Range
DZ5CA Series
Insulator Material
Plastic
Terminal Plating
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
