Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoDZ5CA102
Newark Part No.15B7215
Product RangeDZ5 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 100+ | $0.714 |
| 250+ | $0.680 |
| 500+ | $0.667 |
| 1000+ | $0.645 |
Price for:Each
Minimum: 100
Multiple: 100
$71.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoDZ5CA102
Newark Part No.15B7215
Product RangeDZ5 Series
Technical Datasheet
Wire Ferrule TypeSingle Wire
Wire Size AWG Max8AWG
Conductor Area CSA10mm²
Pin Length12mm
Insulator ColourBrown
Product RangeDZ5 Series
Overall Length22mm
Insulator MaterialPlastic
Terminal MaterialCopper
Terminal PlatingTin
SVHCNo SVHC (07-Jul-2017)
Product Overview
The DZ5CA102 is a medium single conductor insulated Cable End with halogen-free plastic bezel. It accepts 8AWG wire.
- 20 to 105 °C Ambient air temperature for operation
Applications
Industrial
Technical Specifications
Wire Ferrule Type
Single Wire
Conductor Area CSA
10mm²
Insulator Colour
Brown
Overall Length
22mm
Terminal Material
Copper
SVHC
No SVHC (07-Jul-2017)
Wire Size AWG Max
8AWG
Pin Length
12mm
Product Range
DZ5 Series
Insulator Material
Plastic
Terminal Plating
Tin
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate