Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoDPE50BDCopy
Newark Part No.80AK7085
Product RangeEasy TeSys DPE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $153.450 |
| 5+ | $144.150 |
| 10+ | $127.880 |
| 25+ | $117.030 |
| 50+ | $111.600 |
| 100+ | $106.180 |
Price for:Each
Minimum: 1
Multiple: 1
$153.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoDPE50BDCopy
Newark Part No.80AK7085
Product RangeEasy TeSys DPE Series
Technical Datasheet
Load Current Inductive50A
Relay MountingDIN Rail, Panel
Operating Voltage690VAC
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC333kW
Switching Current AC180A
Coil Voltage VAC Nom-
Coil Voltage VDC Nom24V
Switching Power AC1-
Load Current Resistive80A
Switching Current AC350A
Product RangeEasy TeSys DPE Series
SVHCTo Be Advised
Product Overview
DPE50BD is a Easy TeSys DPE, nonreversing, IEC contactor. It has 3 poles (3NO), for motor control applications up to 50A/690V AC-3 (30HP at 480V). It provides a 24VDC coil, 1NO built-in auxiliary contacts, connection by screw clamp terminals. It is approved by CSA C22.2 No 14, EN 60947-4-1, EN 60947-5-1, IEC 60947-4-1, IEC 60947-5-1, UL 60947-4-1.
- 24VDC control circuit voltage, AC-1, AC-3 utilization category
- 15KW at 220 to 230VAC 50/60Hz motor power
- 3hp 115V at AC 50/60Hz for 1 phase maximum horse power rating
- Power circuit <= 690VAC 25 to 400Hz, power circuit <= 300VDC max operational voltage
- 800A 440V power circuit IEC 60947 (rated breaking capacity)
- Without built-in suppressor module coil technology
- DC 50/60Hz control circuit type
- 25 to 400Hz signaling circuit frequency
- IP20 front face IEC 60529 degree of protection, dimension is 2.17'' x 4.80'' x 4.80'' (wxdxh)
- Ambient operating temperature range from -40°C to 60°C
Technical Specifications
Load Current Inductive
50A
Operating Voltage
690VAC
No. of Poles
3 Pole
Switching Current AC1
80A
Coil Voltage VDC Nom
24V
Load Current Resistive
80A
Product Range
Easy TeSys DPE Series
Relay Mounting
DIN Rail, Panel
Contact Configuration
3PST-NO
Switching Power AC3
33kW
Coil Voltage VAC Nom
-
Switching Power AC1
-
Switching Current AC3
50A
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
