Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoDL1BLMCopy
Newark Part No.16C3166
Technical Datasheet
Supply Voltage230V
Lamp Base Type-
Bulb Size-
MSCP-
Average Bulb Life-
Product Range-
SVHCTo Be Advised
Technical Specifications
Supply Voltage
230V
Bulb Size
-
Average Bulb Life
-
SVHC
To Be Advised
Lamp Base Type
-
MSCP
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
