Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $168.300 |
| 5+ | $158.100 |
| 10+ | $140.250 |
| 25+ | $128.350 |
| 50+ | $122.400 |
| 100+ | $116.450 |
Price for:Each
Minimum: 1
Multiple: 1
$168.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoDL1BDB6Copy
Newark Part No.16C3147
Technical Datasheet
Lamp Base TypeBA15d
LED ColorBlue
Bulb SizeBA15D
Power Rating-
Wavelength Typ-
Luminous Intensity-
Average Bulb Life100000h
Supply Voltage24V
Current Rating24mA
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Lamp Base Type
BA15d
Bulb Size
BA15D
Wavelength Typ
-
Average Bulb Life
100000h
Current Rating
24mA
SVHC
No SVHC (15-Jan-2018)
LED Color
Blue
Power Rating
-
Luminous Intensity
-
Supply Voltage
24V
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
