Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoDL1BDB3
Newark Part No.16C3145
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $168.300 |
| 5+ | $158.100 |
| 10+ | $140.250 |
| 25+ | $128.350 |
| 50+ | $122.400 |
| 100+ | $116.450 |
Price for:Each
Minimum: 1
Multiple: 1
$168.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoDL1BDB3
Newark Part No.16C3145
Technical Datasheet
Lamp Base TypeBA15d
LED ColorGreen
Bulb SizeBA15D
Power Rating-
Wavelength Typ-
Luminous Intensity-
Average Bulb Life100000h
Supply Voltage24V
Current Rating24mA
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The DL1BDB3 is a 24VAC/DC green replacement LED Bulb with BA15d/SBC base and steady signaling type.
Applications
LED Lighting
Technical Specifications
Lamp Base Type
BA15d
Bulb Size
BA15D
Wavelength Typ
-
Average Bulb Life
100000h
Current Rating
24mA
SVHC
No SVHC (15-Jan-2018)
LED Color
Green
Power Rating
-
Luminous Intensity
-
Supply Voltage
24V
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate