Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoDF223VC
Newark Part No.52Y4643
Product RangeTeSys DF Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $181.890 |
| 5+ | $170.860 |
| 10+ | $151.570 |
| 25+ | $138.710 |
| 50+ | $132.280 |
| 100+ | $125.850 |
Price for:Each
Minimum: 2
Multiple: 2
$363.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoDF223VC
Newark Part No.52Y4643
Product RangeTeSys DF Series
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current125A
Fuse Size Held22mm x 58mm
Holder TerminalsScrew Clamp
No. of Fuses3Fuses
Product RangeTeSys DF Series
Voltage Rating VAC690V
Voltage Rating VDC690V
SVHCTo Be Advised
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
22mm x 58mm
No. of Fuses
3Fuses
Voltage Rating VAC
690V
SVHC
To Be Advised
Fuse Current
125A
Holder Terminals
Screw Clamp
Product Range
TeSys DF Series
Voltage Rating VDC
690V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate