Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoCAD50F7
Newark Part No.79C5272
Product RangeTeSys Deca Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $62.180 |
Price for:Each
Minimum: 1
Multiple: 1
$62.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoCAD50F7
Newark Part No.79C5272
Product RangeTeSys Deca Series
Technical Datasheet
Contact Configuration5PST-NO
Coil Voltage24VAC
Contact Current10A
Product RangeTeSys Deca Series
Relay MountingDIN Rail
Coil Type-
Contact Voltage VAC600V
Relay TerminalsScrew
Contact Voltage VDC-
Contact Material-
Coil Resistance-
SVHCTo Be Advised
Technical Specifications
Contact Configuration
5PST-NO
Contact Current
10A
Relay Mounting
DIN Rail
Contact Voltage VAC
600V
Contact Voltage VDC
-
Coil Resistance
-
Coil Voltage
24VAC
Product Range
TeSys Deca Series
Coil Type
-
Relay Terminals
Screw
Contact Material
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability