Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoCAD32ABLCopy
Newark Part No.14AN3427
Product RangeTeSys Series
Your Part Number
7 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $196.470 |
| 5+ | $185.710 |
| 10+ | $174.940 |
| 25+ | $167.030 |
| 50+ | $161.280 |
Price for:Each
Minimum: 1
Multiple: 1
$196.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoCAD32ABLCopy
Newark Part No.14AN3427
Product RangeTeSys Series
Technical Datasheet
Load Current Inductive-
Relay MountingDIN Rail
Operating Voltage690VAC
Contact Configuration3PST-NO, DPST-NC
No. of Poles5 Pole
Switching Power AC3-
Switching Current AC15mA
Coil Voltage VAC Nom-
Coil Voltage VDC Nom24V
Switching Power AC1-
Load Current Resistive5A
Switching Current AC3-
Product RangeTeSys Series
SVHCTo Be Advised
Technical Specifications
Load Current Inductive
-
Operating Voltage
690VAC
No. of Poles
5 Pole
Switching Current AC1
5mA
Coil Voltage VDC Nom
24V
Load Current Resistive
5A
Product Range
TeSys Series
Relay Mounting
DIN Rail
Contact Configuration
3PST-NO, DPST-NC
Switching Power AC3
-
Coil Voltage VAC Nom
-
Switching Power AC1
-
Switching Current AC3
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
