Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoCA2SKE20G7
Newark Part No.15B6829
Product RangeTeSys CASK Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $120.320 |
Price for:Each
Minimum: 1
Multiple: 1
$120.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoCA2SKE20G7
Newark Part No.15B6829
Product RangeTeSys CASK Series
Technical Datasheet
Load Current Inductive-
Relay MountingDIN Rail
Operating Voltage690VAC
Contact ConfigurationDPST-NO
No. of Poles2 Pole
Switching Power AC3-
Switching Current AC1-
Coil Voltage VAC Nom120V
Coil Voltage VDC Nom-
Switching Power AC1-
Load Current Resistive-
Switching Current AC3-
Product RangeTeSys CASK Series
SVHCTo Be Advised
Product Overview
The CA2SKE20G7 is a TeSys K Control Relay with 2NO contact. The IEC type industrial control relay for connection by screw clamp terminals and plate DIN rail mount. Conforming BS 5424, IEC 60947, NF C 63-140, VDE 0660 standards and UL, CSA certified.
- AC control circuit
- 120VAC Control circuit voltage
- 10A Conventional-free air thermal current
- 23VA at 20°C Inrush power
- -20 to 50°C Ambient operating temperature range
- 690V Rated operational voltage
- Standard coil
Applications
Industrial
Technical Specifications
Load Current Inductive
-
Operating Voltage
690VAC
No. of Poles
2 Pole
Switching Current AC1
-
Coil Voltage VDC Nom
-
Load Current Resistive
-
Product Range
TeSys CASK Series
Relay Mounting
DIN Rail
Contact Configuration
DPST-NO
Switching Power AC3
-
Coil Voltage VAC Nom
120V
Switching Power AC1
-
Switching Current AC3
-
SVHC
To Be Advised
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability