Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoBMXP342000
Newark Part No.09P2845
Product RangeModicon M340
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,454.500 |
| 3+ | $1,369.940 |
| 5+ | $1,251.550 |
| 10+ | $1,209.270 |
| 25+ | $1,124.710 |
Price for:Each
Minimum: 1
Multiple: 1
$1,454.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoBMXP342000
Newark Part No.09P2845
Product RangeModicon M340
Technical Datasheet
No. of Analog Inputs256
No. of Analog Outputs256
No. of Digital Inputs1024
No. of Digital Outputs1024
Meter Display TypeLED
IP / NEMA RatingIP20
Product RangeModicon M340
SVHCTo Be Advised
Technical Specifications
No. of Analog Inputs
256
No. of Digital Inputs
1024
Meter Display Type
LED
Product Range
Modicon M340
No. of Analog Outputs
256
No. of Digital Outputs
1024
IP / NEMA Rating
IP20
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate