Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoBMXNOE0100Copy
Newark Part No.64M2400
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,390.690 |
| 3+ | $1,309.840 |
| 5+ | $1,196.640 |
| 10+ | $1,156.220 |
| 25+ | $1,075.360 |
Price for:Each
Minimum: 1
Multiple: 1
$1,390.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoBMXNOE0100Copy
Newark Part No.64M2400
Technical Datasheet
Current Rating9mA
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The BMXNOE0100 is a VDC 1-port Ethernet Module with TCP/IP RJ45 10/100Mbps 1 twisted pair transparent ready class B30 integrated connection, internal power supply via rack, RESET pushbutton cold restart control, rack viewer Ethernet TCP/IP, data editor (via pc terminal) Ethernet TCP/IP, web server configurable Ethernet TCP/IP, Modbus tcp messaging Ethernet TCP/IP, I/O scanning Ethernet TCP/IP, global data Ethernet TCP/IP, FDR server Ethernet TCP/IP, SNMP network administrator Ethernet TCP/IP and bandwidth management Ethernet TCP/IP communication service.
- 90mA/24VDC Current consumption
- IP20 Protection rating
- 0 to 60°C Ambient air temperature range
- Modicon M340 automation platform
Applications
Communications & Networking
Technical Specifications
Current Rating
9mA
SVHC
No SVHC (15-Jan-2018)
Product Range
-
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
