Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoBMXFTB2000Copy
Newark Part No.64M2394
Your Part Number
11 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $91.580 |
| 5+ | $80.140 |
| 10+ | $66.400 |
| 25+ | $59.530 |
| 50+ | $54.950 |
| 100+ | $51.290 |
| 250+ | $48.540 |
Price for:Each
Minimum: 1
Multiple: 1
$91.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoBMXFTB2000Copy
Newark Part No.64M2394
Technical Datasheet
Pitch Spacing-
No. of Positions20Positions
Wire Size (AWG)-
Conductor Area CSA1mm²
Wire Connection MethodClamp
Rated Current-
Rated Voltage-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Pitch Spacing
-
Wire Size (AWG)
-
Wire Connection Method
Clamp
Rated Voltage
-
SVHC
No SVHC (15-Jan-2018)
No. of Positions
20Positions
Conductor Area CSA
1mm²
Rated Current
-
Product Range
-
Technical Docs (3)
Alternatives for BMXFTB2000
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
