Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoBMXFCC103
Newark Part No.64M2380
Product RangeModicon X80 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $138.740 |
| 5+ | $130.330 |
| 10+ | $115.620 |
| 25+ | $105.810 |
| 50+ | $100.900 |
| 100+ | $96.000 |
Price for:Each
Minimum: 1
Multiple: 1
$138.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoBMXFCC103
Newark Part No.64M2380
Product RangeModicon X80 Series
Technical Datasheet
Current Rating-
Product RangeModicon X80 Series
SVHCTo Be Advised
Product Overview
BMXFCC103 is a Modicon M340, preassembled cordset. It is a part of the Modicon X80 modules. It is compatible with 32-channels I/O modules. It enables the connection between I/O of modules with 40-way connectors to Modicon Telefast ABE7 rapid wiring connection. It is equipped with one 40-way connector at one end and two HE 10 connectors at the other end, and is 1 meter long.
- 2 number of cables
- 1 connector 40 ways, 2 connectors HE10 (electrical connection)
- 1m cable length, 18 months warranty
- 40 number of wires, 0.324mm² wire section
- For I/O module with 40-way connectors
- Preformed cordset for Telefast Advantys ABE7 sub-bases
Technical Specifications
Current Rating
-
SVHC
To Be Advised
Product Range
Modicon X80 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate