Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoBMXDRA0804T
Newark Part No.85R0289
Product RangeModicon X80
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $480.500 |
| 5+ | $453.960 |
| 10+ | $432.720 |
| 25+ | $411.480 |
| 50+ | $371.660 |
Price for:Each
Minimum: 1
Multiple: 1
$480.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoBMXDRA0804T
Newark Part No.85R0289
Product RangeModicon X80
Technical Datasheet
IP / NEMA RatingIP20
Supply Voltage24VDC
No. of Digital Outputs8
Product RangeModicon X80
SVHCTo Be Advised
Technical Specifications
IP / NEMA Rating
IP20
No. of Digital Outputs
8
SVHC
To Be Advised
Supply Voltage
24VDC
Product Range
Modicon X80
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate