Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoBMXDAI1603
Newark Part No.09P2840
Product RangeModicon X80 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $484.400 |
| 5+ | $457.630 |
| 10+ | $436.220 |
| 25+ | $414.820 |
| 50+ | $374.670 |
Price for:Each
Minimum: 1
Multiple: 1
$484.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoBMXDAI1603
Newark Part No.09P2840
Product RangeModicon X80 Series
Technical Datasheet
No. of Digital Inputs16
Supply Voltage48VAC
IP / NEMA RatingIP20
Product RangeModicon X80 Series
SVHCTo Be Advised
Technical Specifications
No. of Digital Inputs
16
IP / NEMA Rating
IP20
SVHC
To Be Advised
Supply Voltage
48VAC
Product Range
Modicon X80 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
