Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoBMXDAI1602Copy
Manufacturer Standard Lead Time1 weeks
Newark Part No.09P2839
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
| Quantity | Price |
|---|---|
| 1+ | $426.600 |
| 5+ | $418.070 |
| 10+ | $409.540 |
| 25+ | $401.000 |
| 50+ | $392.470 |
Price for:Each
Minimum: 1
Multiple: 1
$426.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoBMXDAI1602Copy
Manufacturer Standard Lead Time1 weeks
Newark Part No.09P2839
Technical Datasheet
Current Rating3mA
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The BMXDAI1602 is a Modicon M340 automation platform Discrete Input Module with 16 inputs and 20-way electrical connection. The input is compatible with 2-wire/3-wire proximity sensors. It has status indication LEDs which follows as 1 red LED for module I/O, 1 red LED for module error (ERR), 1 LED per channel green channel diagnostic and 1 green LED for module operating (RUN).
- Isolated discrete input
- Resistive input
- One external fuse per group of channel 0.5A fast blow protection
- 1500VAC at 50/60Hz 1 Minute primary/secondary dielectric strength
- 50/60Hz Network frequency
- 6400Ω Input impedance
- <gt/>10MΩ 500VDC Insulation resistance
- ≤3W Power dissipation
- IP20 Protection
Applications
Automation & Process Control, Industrial
Technical Specifications
Current Rating
3mA
SVHC
No SVHC (15-Jan-2018)
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
