Print Page
BMXDAI0814
Digital Input Module, Isolated, Capacitive, 8 I/P, 5 mA, 120 VAC, IP20, Modicon X80 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoBMXDAI0814Copy
Newark Part No.57AC5345
Product RangeModicon X80 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $670.340 |
| 2+ | $586.550 |
| 5+ | $486.000 |
Price for:Each
Minimum: 1
Multiple: 1
$670.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoBMXDAI0814Copy
Newark Part No.57AC5345
Product RangeModicon X80 Series
Technical Datasheet
No. of Digital Inputs8
Supply Voltage120VAC
IP / NEMA RatingIP20
Product RangeModicon X80 Series
SVHCTo Be Advised
Technical Specifications
No. of Digital Inputs
8
IP / NEMA Rating
IP20
SVHC
To Be Advised
Supply Voltage
120VAC
Product Range
Modicon X80 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
