Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoBMXCPS3500Copy
Newark Part No.64M2358
Your Part Number
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $959.410 |
| 5+ | $906.410 |
| 10+ | $864.000 |
| 25+ | $821.600 |
| 50+ | $742.090 |
Price for:Each
Minimum: 1
Multiple: 1
$959.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoBMXCPS3500Copy
Newark Part No.64M2358
Technical Datasheet
Current Rating-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The BMXCPS3500 is a dedicated slot mounting high power AC sensor Power Supply Module with a 24V integrated supply for powering the input sensors. This module is inserted in the first two slots of each rack (marked CPS).
- Double format
- 24VDC at 1A Output voltage
- ≤8.5W Power dissipation
- ≥100MΩ Primary/secondary and primary/ground insulation resistance
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Current Rating
-
SVHC
No SVHC (15-Jan-2018)
Product Range
-
Alternatives for BMXCPS3500
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
