Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | BMXAMI0810Copy |
| Newark Part No. | 85R0282 |
| Product Range | Modicon M340 Series |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $954.450 |
| 5+ | $944.280 |
| 10+ | $934.110 |
| 25+ | $923.930 |
| 50+ | $913.760 |
Price for:Each
Minimum: 1
Multiple: 1
$954.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | BMXAMI0810Copy |
| Newark Part No. | 85R0282 |
| Product Range | Modicon M340 Series |
| Technical Datasheet | |
| No. of Analog Inputs | 8 |
| Supply Voltage | 24VDC |
| IP / NEMA Rating | IP20 |
| Product Range | Modicon M340 Series |
| SVHC | No SVHC (15-Jan-2018) |
Technical Specifications
| No. of Analog Inputs | 8 |
|---|---|
| IP / NEMA Rating | IP20 |
| SVHC | No SVHC (15-Jan-2018) |
| Supply Voltage | 24VDC |
|---|---|
| Product Range | Modicon M340 Series |
Alternatives for BMXAMI0810
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability | |
| Proposition 65 |
