ATV630U75N4
Variable Speed Drive, Altivar Process 630 Series, Embedded, Three Phase, 7.5 kW, 380 to 480 Vac

| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | ATV630U75N4Copy |
| Manufacturer Standard Lead Time | 1 weeks |
| Newark Part No. | 97Y8339 |
| Product Range | Altivar Process ATV600 Series |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $2,864.800 |
Product Information
| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | ATV630U75N4Copy |
| Manufacturer Standard Lead Time | 1 weeks |
| Newark Part No. | 97Y8339 |
| Product Range | Altivar Process ATV600 Series |
| Technical Datasheet | |
| Control / Drive Type | Variable Speed Drive |
| Compatible Motor Type | Synchronous / Asynchronous Motors |
| No. of Phases | Three Phase |
| Power Rating | 7.5kW |
| Output Current Max | 16.5A |
| Supply Frequency | 50Hz / 60Hz |
| IP Rating | IP21 |
| Supply Voltage Min | 380VAC |
| Supply Voltage Max | 480VAC |
| Product Range | Altivar Process ATV600 Series |
| SVHC | No SVHC (15-Jan-2018) |
Product Overview
The ATV630U75N4 from Schneider Electric is an Altivar process ATV600 series forced convection wall mount variable speed drive. This variable speed drive with embedded services dedicated to process industry and utilities for 3 phases synchronous, asynchronous and special motors. It has certifications such as ATEX zone 2/22, DNV-GL, ATEX INERIS, TUV, CSA and UL. It follows IEC 61000-3-12, EN/IEC 61800-3 environment 2 category C3, IEC 61508, IEC 60721-3, UL 508C, IEC 13849-1, EN/IEC 61800-3 environment 1 category C2, EN/IEC 61800-3, EN/IEC 61800-5-1 standards. It has line current of 11.9A at 480V (normal duty), 13.8A at 380V (normal duty), 9.2A at 480V (heavy duty) and 10.5A at 380V (heavy duty). It also has 5.5KW (heavy duty) 7.5KW (normal duty) motor power in KW and 7.5hp (heavy duty) 10hp (normal duty) in motor power hp.
- Rated supply voltage range from 380VAC to 480VAC
- 50Hz to 60Hz supply, 0.0001KHz to 0.5KHz output and 4KHz nominal switching frequency
- IP21 conforms IEC 61800-5-1, IEC 60529
- Ethernet, Modbus serial and Modbus TCP communication port protocol
- 16 preset speeds discrete input logic
- 3/2 analogue input/output number, 8 discrete input number and 3 relay output number
- Dimension is 171mm x 409mm x 233mm (W x H x D), vertical +/- 10 degree operating position
- Ambient air temperature for operation range from 50°C to 60°C with derating factor
Applications
Motor Drive & Control
Technical Specifications
| Control / Drive Type | Variable Speed Drive |
|---|---|
| No. of Phases | Three Phase |
| Output Current Max | 16.5A |
| IP Rating | IP21 |
| Supply Voltage Max | 480VAC |
| SVHC | No SVHC (15-Jan-2018) |
| Compatible Motor Type | Synchronous / Asynchronous Motors |
|---|---|
| Power Rating | 7.5kW |
| Supply Frequency | 50Hz / 60Hz |
| Supply Voltage Min | 380VAC |
| Product Range | Altivar Process ATV600 Series |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability | |
| Proposition 65 |
